Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7154ACPZ-1.2-R7

DigiKey Part Number
ADM7154ACPZ-1.2-R7TR-ND - Tape & Reel (TR)
ADM7154ACPZ-1.2-R7CT-ND - Cut Tape (CT)
ADM7154ACPZ-1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7154ACPZ-1.2-R7
Description
IC REG LIN 1.2V 600MA 8-LFCSP-WD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7154ACPZ-1.2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
7 mA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Input (Max)
5.5V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,92000 Kč158,92 Kč
10122,67200 Kč1 226,72 Kč
25113,62080 Kč2 840,52 Kč
100103,68310 Kč10 368,31 Kč
250100,83216 Kč25 208,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50092,56060 Kč138 840,90 Kč
Manufacturers Standard Package
Unit Price without VAT:158,92000 Kč
Unit Price with VAT:192,29320 Kč