


ADM709LARZ-REEL | |
|---|---|
DigiKey Part Number | ADM709LARZ-REELTR-ND - Tape & Reel (TR) ADM709LARZ-REELCT-ND - Cut Tape (CT) ADM709LARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM709LARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM709LARZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,13200 Kč | 978,30 Kč |
| 100 | 35,10450 Kč | 3 510,45 Kč |
| 250 | 33,18440 Kč | 8 296,10 Kč |
| 500 | 32,44820 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,07040 Kč | 75 176,00 Kč |
| 5 000 | 29,46448 Kč | 147 322,40 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

