


ADM708TARZ-REEL | |
|---|---|
DigiKey Part Number | ADM708TARZ-REELTR-ND - Tape & Reel (TR) ADM708TARZ-REELCT-ND - Cut Tape (CT) ADM708TARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708TARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708TARZ-REEL Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,87802 Kč | 89 695,05 Kč |
| 5 000 | 35,17833 Kč | 175 891,65 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

