


ADM708RARZ-REEL | |
|---|---|
DigiKey Part Number | ADM708RARZ-REELTR-ND - Tape & Reel (TR) ADM708RARZ-REELCT-ND - Cut Tape (CT) ADM708RARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708RARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708RARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 54,45600 Kč | 544,56 Kč |
| 25 | 46,59640 Kč | 1 164,91 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 33,32972 Kč | 8 332,43 Kč |
| 500 | 30,64164 Kč | 15 320,82 Kč |
| 1 000 | 28,39056 Kč | 28 390,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,62812 Kč | 69 070,30 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

