


ADM708ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM708ARZ-REELTR-ND - Tape & Reel (TR) 505-ADM708ARZ-REELCT-ND - Cut Tape (CT) 505-ADM708ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,99000 Kč | 91,99 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 25 | 51,00000 Kč | 1 275,00 Kč |
| 100 | 41,40960 Kč | 4 140,96 Kč |
| 250 | 36,70024 Kč | 9 175,06 Kč |
| 500 | 33,80252 Kč | 16 901,26 Kč |
| 1 000 | 31,37566 Kč | 31 375,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,04875 Kč | 77 621,88 Kč |
| Unit Price without VAT: | 91,99000 Kč |
|---|---|
| Unit Price with VAT: | 111,30790 Kč |

