


ADM708ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM708ARMZ-REELTR-ND - Tape & Reel (TR) 505-ADM708ARMZ-REELCT-ND - Cut Tape (CT) 505-ADM708ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708ARMZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM708ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,63000 Kč | 88,63 Kč |
| 10 | 57,27900 Kč | 572,79 Kč |
| 25 | 49,07720 Kč | 1 226,93 Kč |
| 100 | 39,80810 Kč | 3 980,81 Kč |
| 250 | 35,25536 Kč | 8 813,84 Kč |
| 500 | 32,45404 Kč | 16 227,02 Kč |
| 1 000 | 30,10795 Kč | 30 107,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,64855 Kč | 88 945,65 Kč |
| Unit Price without VAT: | 88,63000 Kč |
|---|---|
| Unit Price with VAT: | 107,24230 Kč |

