



ADM708ANZ | |
|---|---|
DigiKey Part Number | ADM708ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM708ANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM708ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,00000 Kč | 98,00 Kč |
| 10 | 63,64600 Kč | 636,46 Kč |
| 50 | 49,16040 Kč | 2 458,02 Kč |
| 100 | 44,53730 Kč | 4 453,73 Kč |
| 250 | 39,55720 Kč | 9 889,30 Kč |
| 500 | 36,49372 Kč | 18 246,86 Kč |
| 1 000 | 34,06983 Kč | 34 069,83 Kč |
| Unit Price without VAT: | 98,00000 Kč |
|---|---|
| Unit Price with VAT: | 118,58000 Kč |

