


ADM706ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM706ARZ-REELTR-ND - Tape & Reel (TR) ADM706ARZ-REELCT-ND - Cut Tape (CT) ADM706ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM706ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706ARZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2 825 | ADM706ARZ-REEL7CT-ND | 125,78000 Kč | Parametric Equivalent |
| MIC706MY | Microchip Technology | 20 | MIC706MY-ND | 26,25000 Kč | Similar |
| SP706EN-L/TR | MaxLinear, Inc. | 29 | 1016-1837-1-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 88,92240 Kč | 2 223,06 Kč |
| 100 | 80,83600 Kč | 8 083,60 Kč |
| 250 | 77,74720 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,72404 Kč | 176 810,10 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

