



ADM690AANZ | |
|---|---|
DigiKey Part Number | 505-ADM690AANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM690AANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM690AANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 Kč | 115,99 Kč |
| 10 | 88,64200 Kč | 886,42 Kč |
| 50 | 77,70400 Kč | 3 885,20 Kč |
| 100 | 74,31280 Kč | 7 431,28 Kč |
| 250 | 70,73472 Kč | 17 683,68 Kč |
| 500 | 68,57754 Kč | 34 288,77 Kč |
| 1 000 | 66,80239 Kč | 66 802,39 Kč |
| 2 500 | 64,92822 Kč | 162 320,55 Kč |
| Unit Price without VAT: | 115,99000 Kč |
|---|---|
| Unit Price with VAT: | 140,34790 Kč |


