



ADM6823TYRJZ-RL7 | |
|---|---|
DigiKey Part Number | ADM6823TYRJZ-RL7TR-ND - Tape & Reel (TR) ADM6823TYRJZ-RL7CT-ND - Cut Tape (CT) ADM6823TYRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6823TYRJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6823TYRJZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,22000 Kč | 502,20 Kč |
| 25 | 46,03240 Kč | 1 150,81 Kč |
| 100 | 41,41070 Kč | 4 141,07 Kč |
| 250 | 39,20752 Kč | 9 801,88 Kč |
| 500 | 38,60978 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,43850 Kč | 106 315,50 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

