Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM6346-46ARTZ-R7

DigiKey Part Number
505-ADM6346-46ARTZ-R7TR-ND - Tape & Reel (TR)
505-ADM6346-46ARTZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM6346-46ARTZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM6346-46ARTZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX809LEUR+TAnalog Devices Inc./Maxim Integrated10 360MAX809LEUR+TCT-ND114,86000 KčSimilar
MAX6346UR46+TAnalog Devices Inc./Maxim Integrated3 013MAX6346UR46+TCT-ND151,19000 KčParametric Equivalent
In-Stock: 2 908
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,03000 Kč490,30 Kč
2544,90200 Kč1 122,55 Kč
10040,37920 Kč4 037,92 Kč
25038,22056 Kč9 555,14 Kč
50036,91910 Kč18 459,55 Kč
1 00035,84842 Kč35 848,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,52568 Kč103 577,04 Kč
6 00033,87856 Kč203 271,36 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč