


ADM6326-29ARTZ-R7 | |
|---|---|
DigiKey Part Number | ADM6326-29ARTZ-R7TR-ND - Tape & Reel (TR) ADM6326-29ARTZ-R7CT-ND - Cut Tape (CT) ADM6326-29ARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6326-29ARTZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6326-29ARTZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,98000 Kč | 81,98 Kč |
| 10 | 52,66000 Kč | 526,60 Kč |
| 25 | 45,03240 Kč | 1 125,81 Kč |
| 100 | 36,40430 Kč | 3 640,43 Kč |
| 250 | 32,16608 Kč | 8 041,52 Kč |
| 500 | 29,55908 Kč | 14 779,54 Kč |
| 1 000 | 27,37529 Kč | 27 375,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,52765 Kč | 79 582,95 Kč |
| Unit Price without VAT: | 81,98000 Kč |
|---|---|
| Unit Price with VAT: | 99,19580 Kč |


