



ADM6320CZ29ARJ-RL7 | |
|---|---|
DigiKey Part Number | ADM6320CZ29ARJ-RL7TR-ND - Tape & Reel (TR) ADM6320CZ29ARJ-RL7CT-ND - Cut Tape (CT) ADM6320CZ29ARJ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6320CZ29ARJ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320CZ29ARJ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6320CZ29ARJZ-R7 | Analog Devices Inc. | 2 105 | 505-ADM6320CZ29ARJZ-R7CT-ND | 45,57000 Kč | Direct |
| ADM8320WCY29ARJZR7 | Analog Devices Inc. | 9 507 | 505-ADM8320WCY29ARJZR7CT-ND | 53,33000 Kč | Direct |
| ADM6320CX29ARJZ-R7 | Analog Devices Inc. | 12 020 | ADM6320CX29ARJZ-R7CT-ND | 45,57000 Kč | Parametric Equivalent |
| ADM6320CY29ARJZ-R7 | Analog Devices Inc. | 3 030 | 505-ADM6320CY29ARJZ-R7CT-ND | 45,57000 Kč | Parametric Equivalent |
| MAX6320PUK29CY+T | Analog Devices Inc./Maxim Integrated | 8 387 | MAX6320PUK29CY+TCT-ND | 149,93000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,00140 Kč | 81 004,20 Kč |
| 6 000 | 26,47172 Kč | 158 830,32 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

