Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6319C46ARJZ-RL7

DigiKey Part Number
505-ADM6319C46ARJZ-RL7TR-ND - Tape & Reel (TR)
505-ADM6319C46ARJZ-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM6319C46ARJZ-RL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6319C46ARJZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
1035,85100 Kč358,51 Kč
2532,70960 Kč817,74 Kč
10029,26240 Kč2 926,24 Kč
25027,61684 Kč6 904,21 Kč
50026,62454 Kč13 312,27 Kč
1 00025,80826 Kč25 808,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,79990 Kč74 399,70 Kč
6 00024,30639 Kč145 838,34 Kč
Manufacturers Standard Package
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč