
ADM560JRSZ-REEL | |
|---|---|
DigiKey Part Number | ADM560JRSZ-REELTR-ND - Tape & Reel (TR) ADM560JRSZ-REELCT-ND - Cut Tape (CT) ADM560JRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM560JRSZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM560JRSZ-REEL Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc. | Data Rate 116Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 205,80100 Kč | 2 058,01 Kč |
| 25 | 191,73680 Kč | 4 793,42 Kč |
| 100 | 176,26770 Kč | 17 626,77 Kč |
| 250 | 175,09140 Kč | 43 772,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 158,96396 Kč | 238 445,94 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |

