
ADM488ABRZ | |
|---|---|
DigiKey Part Number | ADM488ABRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM488ABRZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM488ABRZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 98 | 39,77408 Kč | 3 897,86 Kč |
| 196 | 38,10495 Kč | 7 468,57 Kč |
| 294 | 37,26932 Kč | 10 957,18 Kč |
| 588 | 36,04299 Kč | 21 193,28 Kč |
| 1 078 | 35,15003 Kč | 37 891,73 Kč |
| 2 548 | 34,11755 Kč | 86 931,52 Kč |
| 5 096 | 33,44916 Kč | 170 456,92 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


