
ADM488ABRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM488ABRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM488ABRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM488ABRZ-REEL7 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,01346 Kč | 35 013,46 Kč |
| 2 000 | 34,15005 Kč | 68 300,10 Kč |
| 3 000 | 33,71764 Kč | 101 152,92 Kč |
| 5 000 | 33,23870 Kč | 166 193,50 Kč |
| Unit Price without VAT: | 35,01346 Kč |
|---|---|
| Unit Price with VAT: | 42,36629 Kč |


