
ADM485EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM485EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM485EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM485EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485EARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 100 | 40,47780 Kč | 4 047,78 Kč |
| 250 | 38,87316 Kč | 9 718,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,03921 Kč | 37 039,21 Kč |
| 2 000 | 36,13389 Kč | 72 267,78 Kč |
| 3 000 | 35,68064 Kč | 107 041,92 Kč |
| 5 000 | 35,17833 Kč | 175 891,65 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


