
ADM485ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM485ARMZ-REELTR-ND - Tape & Reel (TR) 505-ADM485ARMZ-REELCT-ND - Cut Tape (CT) 505-ADM485ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485ARMZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM485ARMZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 49,20650 Kč | 4 920,65 Kč |
| 250 | 46,66208 Kč | 11 665,52 Kč |
| 500 | 46,26792 Kč | 23 133,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,30733 Kč | 126 921,99 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |



