1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM4852ARZ-REEL7

DigiKey Part Number
ADM4852ARZ-REEL7TR-ND - Tape & Reel (TR)
ADM4852ARZ-REEL7CT-ND - Cut Tape (CT)
ADM4852ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM4852ARZ-REEL7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM4852ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,42000 Kč78,42 Kč
1059,02100 Kč590,21 Kč
2554,19080 Kč1 354,77 Kč
10048,88320 Kč4 888,32 Kč
25046,35260 Kč11 588,15 Kč
50045,94884 Kč22 974,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,57214 Kč43 572,14 Kč
2 00042,53876 Kč85 077,52 Kč
3 00042,02154 Kč126 064,62 Kč
5 00041,44826 Kč207 241,30 Kč
Manufacturers Standard Package
Unit Price without VAT:78,42000 Kč
Unit Price with VAT:94,88820 Kč