
ADM3491ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3491ARZ-REELTR-ND - Tape & Reel (TR) 505-ADM3491ARZ-REELCT-ND - Cut Tape (CT) 505-ADM3491ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3491ARZ-REEL |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3491ARZ-REEL Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3491ARZ-REEL7 | Analog Devices Inc. | 4 340 | ADM3491ARZ-REEL7CT-ND | 126,80000 Kč | Parametric Equivalent |
| ADM3491EARZ-REEL7 | Analog Devices Inc. | 5 729 | 505-ADM3491EARZ-REEL7CT-ND | 95,10000 Kč | Parametric Equivalent |
| MAX3491ESD+ | Analog Devices Inc./Maxim Integrated | 417 | MAX3491ESD+-ND | 167,89000 Kč | Direct |
| MAX3491CSD+ | Analog Devices Inc./Maxim Integrated | 119 | MAX3491CSD+-ND | 137,44000 Kč | Similar |
| MAX3491CSD+T | Analog Devices Inc./Maxim Integrated | 1 541 | MAX3491CSD+CT-ND | 137,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 25 | 89,69520 Kč | 2 242,38 Kč |
| 100 | 81,55750 Kč | 8 155,75 Kč |
| 250 | 78,49592 Kč | 19 623,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,38204 Kč | 178 455,10 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |


