
ADM3310EARUZ | |
|---|---|
DigiKey Part Number | ADM3310EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3310EARUZ |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3310EARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 50 | 88,46880 Kč | 4 423,44 Kč |
| 100 | 84,67230 Kč | 8 467,23 Kč |
| 250 | 80,66340 Kč | 20 165,85 Kč |
| 500 | 78,24778 Kč | 39 123,89 Kč |
| 1 000 | 76,25928 Kč | 76 259,28 Kč |
| 2 500 | 74,16057 Kč | 185 401,43 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |



