
ADM3222ARUZ-REEL | |
|---|---|
DigiKey Part Number | ADM3222ARUZ-REELTR-ND - Tape & Reel (TR) ADM3222ARUZ-REELCT-ND - Cut Tape (CT) ADM3222ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARUZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARUZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 25 | 75,53880 Kč | 1 888,47 Kč |
| 100 | 68,49780 Kč | 6 849,78 Kč |
| 250 | 65,41284 Kč | 16 353,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,70096 Kč | 149 252,40 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |


