
ADM3222ARSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3222ARSZ-REEL7TR-ND - Tape & Reel (TR) ADM3222ARSZ-REEL7CT-ND - Cut Tape (CT) ADM3222ARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARSZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 100 | 66,95840 Kč | 6 695,84 Kč |
| 250 | 65,85980 Kč | 16 464,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,55338 Kč | 31 776,69 Kč |
| 1 000 | 61,87796 Kč | 61 877,96 Kč |
| 1 500 | 61,03867 Kč | 91 558,01 Kč |
| 2 500 | 60,10888 Kč | 150 272,20 Kč |
| 3 500 | 59,56563 Kč | 208 479,70 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

