
ADM3222ANZ | |
|---|---|
DigiKey Part Number | ADM3222ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ANZ |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ANZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 20 | 95,46750 Kč | 1 909,35 Kč |
| 40 | 90,52775 Kč | 3 621,11 Kč |
| 100 | 85,31070 Kč | 8 531,07 Kč |
| 260 | 81,12658 Kč | 21 092,91 Kč |
| 500 | 78,84624 Kč | 39 423,12 Kč |
| 1 000 | 76,84533 Kč | 76 845,33 Kč |
| 2 500 | 74,73322 Kč | 186 833,05 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

