


ADM3067EBRZ | |
|---|---|
DigiKey Part Number | ADM3067EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3067EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3067EBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,22100 Kč | 892,21 Kč |
| 56 | 77,56518 Kč | 4 343,65 Kč |
| 112 | 74,25045 Kč | 8 316,05 Kč |
| 280 | 70,75200 Kč | 19 810,56 Kč |
| 504 | 68,93760 Kč | 34 744,55 Kč |
| 1 008 | 67,14964 Kč | 67 686,84 Kč |
| 2 520 | 65,26220 Kč | 164 460,74 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |


