


ADM3067EARZ-R7 | |
|---|---|
DigiKey Part Number | ADM3067EARZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3067EARZ-R7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3067EARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,64480 Kč | 62 644,80 Kč |
| 2 000 | 61,25957 Kč | 122 519,14 Kč |
| 3 000 | 60,56523 Kč | 181 695,69 Kč |
| Unit Price without VAT: | 62,64480 Kč |
|---|---|
| Unit Price with VAT: | 75,80021 Kč |



