1/1 Transceiver Half RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-MSOP
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADM3066ETRMZ-EP

DigiKey Part Number
ADM3066ETRMZ-EP-ND
Manufacturer
Manufacturer Product Number
ADM3066ETRMZ-EP
Description
IC TRANSCEIVER HALF 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10134,07200 Kč1 340,72 Kč
50118,41620 Kč5 920,81 Kč
100113,56980 Kč11 356,98 Kč
250108,45132 Kč27 112,83 Kč
500105,36712 Kč52 683,56 Kč
1 000102,82868 Kč102 828,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč