1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Complete Motion Control Sychronization for Industrial Automation
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADM3066EBCPZ-R7

DigiKey Part Number
505-ADM3066EBCPZ-R7TR-ND - Tape & Reel (TR)
505-ADM3066EBCPZ-R7CT-ND - Cut Tape (CT)
505-ADM3066EBCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3066EBCPZ-R7
Description
IC TRANSCEIVER HALF 1/1 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM3066EBCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-VFDFN Exposed Pad, CSP
Number of Drivers/Receivers
1/1
Supplier Device Package
10-LFCSP-WD (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1076,87400 Kč768,74 Kč
2570,79680 Kč1 769,92 Kč
10064,13420 Kč6 413,42 Kč
25061,04120 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50056,67220 Kč85 008,30 Kč
3 00055,51395 Kč166 541,85 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč