



ADM3066EACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3066EACPZ-R7TR-ND - Tape & Reel (TR) 505-ADM3066EACPZ-R7CT-ND - Cut Tape (CT) 505-ADM3066EACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3066EACPZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3066EACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 74,28500 Kč | 742,85 Kč |
| 25 | 64,05080 Kč | 1 601,27 Kč |
| 100 | 52,47130 Kč | 5 247,13 Kč |
| 250 | 46,78656 Kč | 11 696,64 Kč |
| 500 | 43,28932 Kč | 21 644,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,57375 Kč | 62 360,62 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |






