1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Complete Motion Control Sychronization for Industrial Automation
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADM3066EACPZ-R7

DigiKey Part Number
505-ADM3066EACPZ-R7TR-ND - Tape & Reel (TR)
505-ADM3066EACPZ-R7CT-ND - Cut Tape (CT)
505-ADM3066EACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3066EACPZ-R7
Description
IC TRANSCEIVER HALF 1/1 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM3066EACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
10-VFDFN Exposed Pad, CSP
Number of Drivers/Receivers
1/1
Supplier Device Package
10-LFCSP-WD (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
1073,85000 Kč738,50 Kč
2567,99160 Kč1 699,79 Kč
10061,54930 Kč6 154,93 Kč
25058,47860 Kč14 619,65 Kč
50058,47104 Kč29 235,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,34059 Kč81 510,88 Kč
3 00053,22160 Kč159 664,80 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč