



ADM3065EARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3065EARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM3065EARMZ-R7CT-ND - Cut Tape (CT) 505-ADM3065EARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3065EARMZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,69000 Kč | 110,69 Kč |
| 10 | 72,36300 Kč | 723,63 Kč |
| 25 | 62,35960 Kč | 1 558,99 Kč |
| 100 | 51,06000 Kč | 5 106,00 Kč |
| 250 | 45,50856 Kč | 11 377,14 Kč |
| 500 | 42,09470 Kč | 21 047,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,31163 Kč | 40 311,63 Kč |
| Unit Price without VAT: | 110,69000 Kč |
|---|---|
| Unit Price with VAT: | 133,93490 Kč |










