
ADM3063EBRZ | |
|---|---|
DigiKey Part Number | ADM3063EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3063EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3063EBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 76,07600 Kč | 760,76 Kč |
| 56 | 65,96375 Kč | 3 693,97 Kč |
| 112 | 63,08402 Kč | 7 065,41 Kč |
| 280 | 60,04529 Kč | 16 812,68 Kč |
| 504 | 58,46942 Kč | 29 468,59 Kč |
| 1 008 | 56,91604 Kč | 57 371,37 Kč |
| 2 520 | 55,27648 Kč | 139 296,73 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

