
ADM3063EARZ | |
|---|---|
DigiKey Part Number | ADM3063EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3063EARZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3063EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 56 | 63,37643 Kč | 3 549,08 Kč |
| 112 | 60,59232 Kč | 6 786,34 Kč |
| 280 | 57,65375 Kč | 16 143,05 Kč |
| 504 | 56,12966 Kč | 28 289,35 Kč |
| 1 008 | 54,62793 Kč | 55 064,95 Kč |
| 2 520 | 53,04270 Kč | 133 667,60 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

