1/1 Transceiver Half RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-MSOP
Complete Motion Control Sychronization for Industrial Automation

ADM3062EBRMZ

DigiKey Part Number
ADM3062EBRMZ-ND
Manufacturer
Manufacturer Product Number
ADM3062EBRMZ
Description
IC TRANSCEIVER HALF 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3062EBRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1067,04700 Kč670,47 Kč
5058,39960 Kč2 919,98 Kč
10055,72240 Kč5 572,24 Kč
25052,89480 Kč13 223,70 Kč
50051,19144 Kč25 595,72 Kč
1 00049,78920 Kč49 789,20 Kč
2 50048,30918 Kč120 772,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč