1/1 Transceiver Half RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 10-MSOP
Complete Motion Control Sychronization for Industrial Automation

ADM3062EBRMZ-R7

DigiKey Part Number
ADM3062EBRMZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3062EBRMZ-R7
Description
IC TRANSCEIVER HALF 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3062EBRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,33908 Kč48 339,08 Kč
2 00047,21863 Kč94 437,26 Kč
3 00046,65763 Kč139 972,89 Kč
Manufacturers Standard Package
Unit Price without VAT:48,33908 Kč
Unit Price with VAT:58,49029 Kč