


ADM3061EBRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3061EBRMZ-R7TR-ND - Tape & Reel (TR) 505-ADM3061EBRMZ-R7CT-ND - Cut Tape (CT) 505-ADM3061EBRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3061EBRMZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3061EBRMZ-R7 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| 500 | 52,04564 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,19810 Kč | 49 198,10 Kč |
| 2 000 | 48,05550 Kč | 96 111,00 Kč |
| 3 000 | 47,48299 Kč | 142 448,97 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


