1/1 Transceiver, Isolated CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3054BRWZ-RL7

DigiKey Part Number
505-ADM3054BRWZ-RL7TR-ND - Tape & Reel (TR)
505-ADM3054BRWZ-RL7CT-ND - Cut Tape (CT)
505-ADM3054BRWZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3054BRWZ-RL7
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3054BRWZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
0.5V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Transceiver, Isolated
Supplier Device Package
16-SOIC
Protocol
CANbus
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,58000 Kč150,58 Kč
10116,12300 Kč1 161,23 Kč
25107,49760 Kč2 687,44 Kč
10098,01250 Kč9 801,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40091,58485 Kč36 633,94 Kč
80089,19610 Kč71 356,88 Kč
1 20087,99978 Kč105 599,74 Kč
2 00086,67483 Kč173 349,66 Kč
Manufacturers Standard Package
Unit Price without VAT:150,58000 Kč
Unit Price with VAT:182,20180 Kč