
ADM3052BRWZ | |
|---|---|
DigiKey Part Number | 505-ADM3052BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3052BRWZ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3052BRWZ Models |
Category | Data Rate 1Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 0.5V ~ 6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Transceiver, Isolated | Supplier Device Package 16-SOIC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 187,09500 Kč | 1 870,95 Kč |
| 47 | 166,96383 Kč | 7 847,30 Kč |
| 141 | 157,14099 Kč | 22 156,88 Kč |
| 282 | 152,33390 Kč | 42 958,16 Kč |
| 517 | 148,83203 Kč | 76 946,16 Kč |
| 1 034 | 145,49394 Kč | 150 440,73 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |


