1/1 Transceiver, Isolated CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3050ETRWZ-EP

DigiKey Part Number
505-ADM3050ETRWZ-EP-ND
Manufacturer
Manufacturer Product Number
ADM3050ETRWZ-EP
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3050ETRWZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
12Mbps
Voltage - Supply
0.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10205,44400 Kč2 054,44 Kč
47183,62085 Kč8 630,18 Kč
141172,97291 Kč24 389,18 Kč
282167,76135 Kč47 308,70 Kč
517163,96555 Kč84 770,19 Kč
1 034160,34796 Kč165 799,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč