505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RQ-16~RQ~16
Introducing Power by Linear

ADM2914-2ARQZ

DigiKey Part Number
ADM2914-2ARQZ-ND
Manufacturer
Manufacturer Product Number
ADM2914-2ARQZ
Description
IC SUPERVISOR 4 CHANNEL 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM2914-2ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,45000 Kč189,45 Kč
10127,79500 Kč1 277,95 Kč
9893,77133 Kč9 189,59 Kč
19686,79582 Kč17 011,98 Kč
29483,67374 Kč24 600,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,45000 Kč
Unit Price with VAT:229,23450 Kč