


ADM2914-1ARQZ | |
|---|---|
DigiKey Part Number | ADM2914-1ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2914-1ARQZ |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2914-1ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 6ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 98 | 114,32980 Kč | 11 204,32 Kč |
| 196 | 110,29949 Kč | 21 618,70 Kč |
| 294 | 108,28041 Kč | 31 834,44 Kč |
| 588 | 105,31925 Kč | 61 927,72 Kč |
| 1 078 | 103,16310 Kč | 111 209,82 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


