
ADM2865EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2865EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2865EBRNZ |
Description | DG ISO 5.7KV 4CH RS422 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5700Vrms 4 Channel 25Mbps 250kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2865EBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 1/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 250kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,59000 Kč | 336,59 Kč |
| 10 | 235,44400 Kč | 2 354,44 Kč |
| 46 | 194,69413 Kč | 8 955,93 Kč |
| 138 | 179,97754 Kč | 24 836,90 Kč |
| Unit Price without VAT: | 336,59000 Kč |
|---|---|
| Unit Price with VAT: | 407,27390 Kč |



