1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2863EBRNZ

DigiKey Part Number
505-ADM2863EBRNZ-ND
Manufacturer
Manufacturer Product Number
ADM2863EBRNZ
Description
IC TRANSCEIVER FULL 1/1 28SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADM2863EBRNZ Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Series
Voltage - Supply
1.7V, 3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
28-SOIC-W-FP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1378,53000 Kč378,53 Kč
10300,90300 Kč3 009,03 Kč
46271,10326 Kč12 470,75 Kč
138256,30804 Kč35 370,51 Kč
276249,06681 Kč68 742,44 Kč
506243,79543 Kč123 360,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:378,53000 Kč
Unit Price with VAT:458,02130 Kč