
ADM2763EBRWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2763EBRWZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2763EBRWZ-RL7CT-ND - Cut Tape (CT) 505-ADM2763EBRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2763EBRWZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2763EBRWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.7V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 117,06400 Kč | 1 170,64 Kč |
| 25 | 108,40840 Kč | 2 710,21 Kč |
| 100 | 98,95100 Kč | 9 895,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 95,21175 Kč | 38 084,70 Kč |
| 800 | 92,74239 Kč | 74 193,91 Kč |
| 1 200 | 91,50578 Kč | 109 806,94 Kč |
| 2 000 | 90,13591 Kč | 180 271,82 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |





