
ADM2565EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2565EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2565EBRNZ |
Description | DG ISO 3KV 4CH RS422 28-BSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 3000Vrms 4 Channel 25Mbps 250kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2565EBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 1/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 250kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 251,66100 Kč | 2 516,61 Kč |
| 46 | 226,00696 Kč | 10 396,32 Kč |
| 138 | 213,28036 Kč | 29 432,69 Kč |
| 276 | 207,05322 Kč | 57 146,69 Kč |
| 506 | 202,51575 Kč | 102 472,97 Kč |
| 1 012 | 198,19291 Kč | 200 571,22 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |




