RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2485BRWZ-REEL7

DigiKey Part Number
ADM2485BRWZ-REEL7TR-ND - Tape & Reel (TR)
ADM2485BRWZ-REEL7CT-ND - Cut Tape (CT)
ADM2485BRWZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2485BRWZ-REEL7
Description
DG ISO 2.5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2485BRWZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
Mfr
Common Mode Transient Immunity (Min)
25kV/µs
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Part Status
Active
Rise / Fall Time (Typ)
5ns, 5ns
Technology
Magnetic Coupling
Voltage - Supply
3.3V, 5V
Type
RS422, RS485
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
2/1
Supplier Device Package
16-SOIC
Channel Type
Bidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1270,29000 Kč270,29 Kč
10212,49700 Kč2 124,97 Kč
25198,06040 Kč4 951,51 Kč
100182,18110 Kč18 218,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400171,42490 Kč68 569,96 Kč
800167,42795 Kč133 942,36 Kč
1 200165,42600 Kč198 511,20 Kč
Manufacturers Standard Package
Unit Price without VAT:270,29000 Kč
Unit Price with VAT:327,05090 Kč