
ADM2485BRWZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM2485BRWZ-REEL7TR-ND - Tape & Reel (TR) ADM2485BRWZ-REEL7CT-ND - Cut Tape (CT) ADM2485BRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2485BRWZ-REEL7 |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2485BRWZ-REEL7 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 5ns |
Technology Magnetic Coupling | Voltage - Supply 3.3V, 5V |
Type RS422, RS485 | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Bidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,29000 Kč | 270,29 Kč |
| 10 | 212,49700 Kč | 2 124,97 Kč |
| 25 | 198,06040 Kč | 4 951,51 Kč |
| 100 | 182,18110 Kč | 18 218,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 171,42490 Kč | 68 569,96 Kč |
| 800 | 167,42795 Kč | 133 942,36 Kč |
| 1 200 | 165,42600 Kč | 198 511,20 Kč |
| Unit Price without VAT: | 270,29000 Kč |
|---|---|
| Unit Price with VAT: | 327,05090 Kč |

