RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2484EBRWZ

DigiKey Part Number
505-ADM2484EBRWZ-ND
Manufacturer
Manufacturer Product Number
ADM2484EBRWZ
Description
DGTL ISO 5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2484EBRWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
450ns, 450ns
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10142,13500 Kč1 421,35 Kč
47126,25149 Kč5 933,82 Kč
141118,50468 Kč16 709,16 Kč
282114,71312 Kč32 349,10 Kč
517111,95184 Kč57 879,10 Kč
1 034109,31997 Kč113 036,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč