
ADM2481BRWZ-RL7 | |
|---|---|
DigiKey Part Number | ADM2481BRWZ-RL7TR-ND - Tape & Reel (TR) ADM2481BRWZ-RL7CT-ND - Cut Tape (CT) ADM2481BRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2481BRWZ-RL7 |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2481BRWZ-RL7 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 600ns, 600ns (Max) |
Part Status Active | Voltage - Supply 3.3V ~ 5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,28000 Kč | 182,28 Kč |
| 10 | 141,44200 Kč | 1 414,42 Kč |
| 25 | 131,23960 Kč | 3 280,99 Kč |
| 100 | 120,00880 Kč | 12 000,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 112,40333 Kč | 44 961,33 Kč |
| 800 | 109,57663 Kč | 87 661,30 Kč |
| 1 200 | 108,16132 Kč | 129 793,58 Kč |
| Unit Price without VAT: | 182,28000 Kč |
|---|---|
| Unit Price with VAT: | 220,55880 Kč |


